VEMD5060X01

Vishay Semiconductors
78-VEMD5060X01
VEMD5060X01

Mfr.:

Description:
Photodiodes Top view 350-1070nm +/-65 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.095

Stock:
1.095 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,07 € 10,70 €
0,808 € 80,80 €
0,694 € 347,00 €
Full Reel (Order in multiples of 1000)
0,656 € 656,00 €
0,608 € 1.216,00 €
0,566 € 2.830,00 €
0,549 € 5.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD-4
SMD/SMT
820 nm
200 pA
20 V
30 ns
30 ns
65 deg
- 40 C
+ 110 C
VEMD
AEC-Q100
Brand: Vishay Semiconductors
If - Forward Current: 50 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 240 mW
Photocurrent: 26 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

VEMD Large PIN Photodiodes

Vishay Semiconductors VEMD Large PIN Photodiodes include visible, near-infrared, visible/near-infrared, and enhanced visible options. The devices feature a 7.5mm2 radiant sensitive area, high photosensitivity, and excellent photocurrent linearity. The Vishay VEMD Large PIN Photodiodes are AEC-Q101 qualified for automotive applications. The photodiodes are available in a 5mm x 4mm x 0.9mm package.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.