VMMBZ33C1HD1HG3-08

Vishay General Semiconductor
78-VMMBZ33C1HD1HG308
VMMBZ33C1HD1HG3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 28V UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.378

Stock:
13.378 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,153 € 1,53 €
0,067 € 6,70 €
0,064 € 32,00 €
0,058 € 58,00 €
Full Reel (Order in multiples of 10000)
0,051 € 510,00 €
0,044 € 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
28 V
SMD/SMT
31.3 V
DFN-1006-A-2
1.7 A
100 W
18.6 pF
15 kV
15 kV
- 55 C
+ 150 C
VMMBZ33C1HD1
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Operating Supply Voltage: 28 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

VMMBZ ESD Protection Diodes

Vishay VMMBZ ESD Protection Diodes are housed in a compact DFN1006-2A or  DFN1006-2 package with a low package height of < 0.5mm. The devices offer 1-line bidirectional ESD-protection with AEC-Q101 qualification available. The VMMBZ diodes have a working range of ±14V to ± 28V.