VSMB2948RG

Vishay Semiconductors
78-VSMB2948RG
VSMB2948RG

Mfr.:

Description:
Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.057

Stock:
5.057 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,441 € 4,41 €
0,323 € 32,30 €
0,269 € 134,50 €
0,238 € 238,00 €
0,237 € 592,50 €
Full Reel (Order in multiples of 6000)
0,206 € 1.236,00 €
0,202 € 2.424,00 €
0,198 € 4.752,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
20 mW/sr
50 deg
100 mA
1.35 V
160 mW
- 40 C
+ 85 C
SMD-2
Reel
Cut Tape
Brand: Vishay Semiconductors
Fall Time: 15 ns
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: VSM
Factory Pack Quantity: 6000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541590000
USHTS:
8541410000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.