XC6190BC258R-G

Torex Semiconductor
865-XC6190BC258R-G
XC6190BC258R-G

Mfr.:

Description:
Supervisory Circuits Push Button Reboot Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,234 € 1.170,00 €
0,225 € 2.250,00 €

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
USPN-6B01
1.47 V
1 Input
CMOS
Manual Reset
No Watchdog
No Backup
12.5 s
6 V
- 40 C
+ 85 C
5 %
Reel
Brand: Torex Semiconductor
Operating Supply Current: 45 uA
Pd - Power Dissipation: 600 mW
Product Type: Supervisory Circuits
Quiescent Current: 10 nA
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.75 V
Undervoltage Threshold: 1.35 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XC6190 Push-Button Reboot Controllers

Torex XC6190 Push-Button Reboot Controllers feature ultra-low current push-button reboot controllers with a long setup delay. The long setup delay ensures systems receive the intended reset while avoiding resets from key presses or short push-button closures. Torex XC6190's reset configuration provides differentiation between software interrupts and hard system resets. The Torex XC6190A version features the reboot time delay (TDL). Designers can set the time delay by adjusting the external resistance RT in the 1-20 range. The XC6190B version features the internally fixed TDL with a choice of two settings. When the TS pin is set to H level, the delay time is 12.5s. When the TS pin is set to L level, the delay time is 7.5s. With a typical, ultra-low  0.01µA standby quiescent current, the XC6190 Push-Button Reboot Controllers contribute to longer battery drive time. The series is available in a small USPN-6 or USPN-6B01 package to reduce the amount of required mounting space.