XC6241A1219R-G

Torex Semiconductor
865-XC6241A1219R-G
XC6241A1219R-G

Mfr.:

Description:
Switching Voltage Regulators Ultra-Low Supply Current 0.6uA High Speed Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.974

Stock:
4.974 Can Dispatch Immediately
Quantities greater than 4974 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,531 € 5,31 €
0,452 € 11,30 €
0,35 € 35,00 €
0,298 € 74,50 €
0,256 € 128,00 €
0,23 € 230,00 €
Full Reel (Order in multiples of 5000)
0,17 € 850,00 €
0,153 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
USPQ-B05-EP-4
1.2 V
150 mA
1 Output
1.6 V
6 V
- 40 C
+ 105 C
XC6241
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 1.6 V to 6 V
Load Regulation: 50 mV
Operating Supply Current: 600 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: High Speed Voltage Regulators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

XC62 / XC65 Linear Voltage Regulators

Torex XC62 and XC65 Linear Voltage Regulators are highly accurate low dropout (LDO) regulators. Torex XC62 and XC65 regulators offer high ripple rejection, low-power consumption, and a range of protection features in ultra-small packages.