ZXTP722MATA

Diodes Incorporated
621-ZXTP722MATA
ZXTP722MATA

Mfr.:

Description:
Bipolar Transistors - BJT 70V PNP Low Sat 117 mOhm -2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.271

Stock:
26.271
Can Dispatch Immediately
On Order:
24.000
Expected 5/11/2026
12.000
Expected 7/17/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,444 € 4,44 €
0,292 € 29,20 €
0,23 € 115,00 €
0,197 € 197,00 €
Full Reel (Order in multiples of 3000)
0,177 € 531,00 €
0,157 € 942,00 €
0,148 € 1.332,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020B-3
PNP
Single
2.5 A
70 V
70 V
7 V
175 mV
1.5 W
180 MHz
- 55 C
+ 150 C
ZXTP722
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 2.5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

ZXTP7xxMA Low Saturation Switching Transistors

Diodes Incorporated ZXTP7xxMA series of low saturation switching transistors feature low equivalent on-resistance and low saturation voltage. Diodes Incorporated ZXTP717MA 12V PNP switching transistor features -4A continuous collector current. The ZXTP718MA 20V PNP switching transistor provides -3.5A continuous collector current.