dsPIC33CDVC128MP506T-I/M9

Microchip Technology
579-CDVC128MP506TIM9
dsPIC33CDVC128MP506T-I/M9

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 256K Flash, 24K RAM, 3-Phase FET Driver, LDO, CAN XCVR, 64-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.300

Stock:
3.300 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,77 € 69,25 €
2,52 € 252,00 €
Full Reel (Order in multiples of 3300)
2,52 € 8.316,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC33CD
50 kHz
VQFN-64
128 kB
16 kB
4.5 V to 5.5 V
SMD/SMT
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Microchip Technology
Instruction Type: Fixed Point
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 29 I/Os
Number of Timers/Counters: 1
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

dsPIC33CDVC256MP506 Integrated Motor Drivers

Microchip Technology dsPIC33CDVC256MP506 Integrated Motor Drivers combine a digital signal controller (DSC) with a full-bridge MOSFET gate driver designed for 3-phase BLDC motor control and a CAN transceiver for automotive communications. The 100MHz dsPIC® DSC with DSP, advanced motor control PWMs, 12-bit A/D converter, and integrated op amps and comparators are designed to run Field Oriented Control (FOC), providing the maximum energy efficiency and the lowest system cost. The full-bridge gate driver controls six external NMOS FETs and includes an integrated charge pump for low-voltage operation, programmable dead-time, and comprehensive protection circuits. The integrated motor driver can be powered by a single power supply up to 29V (operation) and 40V (transient) with the dsPIC DSC powered by an internal 3.3V LDO voltage regulator. Automotive applications include cooling fans, gas, oil and water pumps, compressors, valves, actuators, and turbochargers. Industrial and commercial applications include power tools and other battery-powered equipment.