MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics Power Inductors - SMD 6.8uH 2.6A 192mOhms AEC-Q200 3.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke 4.4 mm x 4.2 mm x 2 mm Shielded 6.8 uH 20 % 2 A 192 mOhms 2.6 A - 55 C + 125 C 23 MHz Standard 4.75 mm 4.45 mm 2 mm Metal Composite AEC-Q200 MPIA40-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.33uH 12A 9mOhms AEC-Q200 2.836In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke 4.4 mm x 4.2 mm x 2 mm Shielded 330 nH 20 % 9.5 A 9 mOhms 12 A - 55 C + 125 C 113 MHz Standard 4.75 mm 4.45 mm 2 mm Metal Composite AEC-Q200 MPIA40-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1uH 6.5A 46.5mOhms AEC-Q200 2.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.4 mm x 4.2 mm x 1.2 mm Shielded 1 uH 20 % 4.3 A 46.5 mOhms 6.5 A - 55 C + 125 C 64 MHz Standard 4.4 mm 4.2 mm 1.2 mm AEC-Q200 MPIA40-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 2.8A 210mOhms AEC-Q200 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.4 mm x 4.2 mm x 1.2 mm Shielded 4.7 uH 20 % 1.8 A 210 mOhms 2.8 A - 55 C + 125 C 29 MHz Standard 4.4 mm 4.2 mm 1.2 mm AEC-Q200 MPIA40-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 4.6A 58mOhms AEC-Q200 190In Stock
Min.: 1
Mult.: 1
Reel: 3.000

High Power Choke 4.4 mm x 4.2 mm x 1.5 mm Shielded 1.5 uH 20 % 4.2 A 58 mOhms 4.6 A - 55 C + 125 C 48 MHz Standard 4.75 mm 4.45 mm 1.5 mm Metal Composite AEC-Q200 MPIA40-V2 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.22uH 14A 7.5mOhms AEC-Q200 15.000Stock Available
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.5 mm Shielded 220 nH 20 % 10.5 A 7.5 mOhms 14 A - 55 C + 125 C 153 MHz Standard 4.4 mm 4.2 mm 1.5 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 1.5uH 4.3A 66mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.2 mm Shielded 1.5 uH 20 % 3.3 A 66 mOhms 4.3 A - 55 C + 125 C 63 MHz Standard 4.4 mm 4.2 mm 1.2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 2.2uH 4.2A 90mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.2 mm Shielded 2.2 uH 20 % 2.9 A 90 mOhms 4.2 A - 55 C + 125 C 35 MHz Standard 4.4 mm 4.2 mm 1.2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.47uH 6.8A 23mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.2 mm Shielded 470 nH 20 % 5.6 A 23 mOhms 6.8 A - 55 C + 125 C 106 MHz Standard 4.4 mm 4.2 mm 1.2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.68uH 6.7A 33.5mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.2 mm Shielded 680 nH 20 % 4.5 A 33.5 mOhms 6.7 A - 55 C + 125 C 98 MHz Standard 4.4 mm 4.2 mm 1.2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 10uH 2.1A 294mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.5 mm Shielded 10 uH 20 % 1.8 A 294 mOhms 2.1 A - 55 C + 125 C 14 MHz Standard 4.4 mm 4.2 mm 1.5 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.33uH 11A 8.5mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.5 mm Shielded 330 nH 20 % 9.5 A 8.5 mOhms 11 A - 55 C + 125 C 120 MHz Standard 4.4 mm 4.2 mm 1.5 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.56uH 8.3A 14mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.5 mm Shielded 560 nH 20 % 7.5 A 14 mOhms 8.3 A - 55 C + 125 C 84 MHz Standard 4.4 mm 4.2 mm 1.5 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.68uH 8A 19mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.5 mm Shielded 680 nH 20 % 6.8 A 19 mOhms 8 A - 55 C + 125 C 81 MHz Standard 4.4 mm 4.2 mm 1.5 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 15uH 1.8A 384mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 2 mm Shielded 15 uH 20 % 1.5 A 384 mOhms 1.8 A - 55 C + 125 C 13 MHz Standard 4.4 mm 4.2 mm 2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 1.2uH 6.8A 28mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 2 mm Shielded 1.2 uH 20 % 6.5 A 28 mOhms 6.8 A - 55 C + 125 C 52 MHz Standard 4.4 mm 4.2 mm 2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.1uH 22A 4.5mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 2 mm Shielded 100 nH 20 % 16 A 4.5 mOhms 22 A - 55 C + 125 C 343 MHz Standard 4.4 mm 4.2 mm 2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.56uH 10A 15mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 2 mm Shielded 560 nH 20 % 8 A 15 mOhms 10 A - 55 C + 125 C 87 MHz Standard 4.4 mm 4.2 mm 2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.68uH 9A 16mOhms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 2 mm Shielded 680 nH 20 % 7.5 A 16 mOhms 9 A - 55 C + 125 C 80 MHz Standard 4.4 mm 4.2 mm 2 mm AEC-Q200 MPIA40-V2 Reel
Eaton Electronics Power Inductors - SMD 0.33uH 11A 13.5mOhms AEC-Q200 Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4.4 mm x 4.2 mm x 1.2 mm Shielded 330 nH 20 % 7.5 A 13.5 mOhms 11 A - 55 C + 125 C 128 MHz Standard 4.4 mm 4.2 mm 1.2 mm AEC-Q200 MPIA40-V2 Reel