553-50007

HellermannTyton
329-55350007
553-50007

Mfr.:

Description:
Wire Labels & Markers ShrinkTrak Labels, 1-Sided, 1-Slit, 0.125" (3.17mm), PO-X, Yellow, 500/box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,37 € 8.129,76 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Wire Labels & Markers
RoHS:  
Markers
Heat Shrink
1-Sided, 1-Slit
Polyolefin (PO)
Yellow
24.13 mm
HST3
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 5.69 mm
Maximum Temperature: + 135 C
Minimum Temperature: - 55 C
Product Type: Wire Labels & Markers
Qualification: SAE-AMS-DTL-23053/5 Class 1 and 3,MIL-STD-202G Method 215K,SAE-AS81531
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: ShrinkTrak
Part # Aliases: 089306254171
Unit Weight: 589,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3921904090
ECCN:
EAR99

Wire Labels

HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3:1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.