Medium Power MOSFETs

MCC Medium Power MOSFETs feature advanced trench MOSFET technology and are housed in small packages to save on board space. The MOSFETs have an ultralow on-resistance with a low gate charge and meet UL 94V-0 flammability ratings. Halogen-free versions are available upon request by adding suffix "-HF".

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET 8.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 8 V 4.1 A 45 mOhms - 8 V, 8 V 900 mV 15 nC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET 6.582In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 2.7 A 73 mOhms - 20 V, 20 V 3 V 6.2 nC - 55 C + 150 C 1.1 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs N-Channel MOSFET 10.766In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 5 A 31.8 mOhms - 8 V, 8 V 450 mV - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs 40Vds 20Vgs 20A 5.0A 93pF 1.2W 11.796In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 40 V 5 A 45 mOhms - 20 V, 20 V 1.8 V 5.4 nC - 55 C + 150 C 1.2 W Enhancement Reel, Cut Tape, MouseReel