Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Digital Transistors PNP Digital Transistor Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

DTA114YM Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors PNP Digital Transistor Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

DTA123JM Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

Single NPN 10 kOhms 4.7 SMD/SMT 68 250 MHz 50 V 50 mA 50 mA 200 mW - 55 C + 150 C DTC114YM Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors NPN 50Vcc 12Vin 100mA 100mW 150MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

DTC123JM Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 8.000
DTC143EM Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors NPN Digital Transistor Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

DTC143TM Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors NPN Digital Transistor Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

DTC143ZM Reel, Cut Tape