SMF 200W Transient Voltage Suppressors

Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.   

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 12V, 200W TVS, 2.487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL-2 10.1 A 200 W - 65 C + 175 C SMF12A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor 13.850In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SOD-123FL-2 1.2 A 200 W - 65 C + 175 C SMF90A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 259V 200W 0.7A 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SOD-123FL-2 700 mA 200 W - 65 C + 175 C SMF160A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 22V, 200W TVS, 2.546In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123FL-2 5.6 A 200 W - 65 C + 175 C SMF22A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Bi-Dir 200W, 45.4V 12.646In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 4.4 A 200 W - 65 C + 175 C SMF28CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W, 48.4V 840In Stock
Min.: 1
Mult.: 1
Reel: 2.500
200 W SMF30CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor 2.600In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123FL-2 3.4 A 200 W - 65 C + 175 C SMF36CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor 4.632In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SOD-123FL-2 3.1 A 200 W - 65 C + 175 C SMF40CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor 1.801In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W - 65 C + 175 C SMF5.0CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 58V, 200W TVS, 4.524In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123FL-2 2.1 A 200 W - 65 C + 175 C SMF58A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 6V, 200W TVS, 2.503In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123FL-2 19.4 A 200 W - 65 C + 175 C SMF6.0A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor 2.049In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123FL-2 1.8 A 200 W - 65 C + 175 C SMF60A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 8V, 200W TVS, 2.485In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SOD-123FL-2 14.7 A 200 W - 65 C + 175 C SMF8.0A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Vltg Suppressor
12.270On Order
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123FL-2 7.7 A 200 W - 65 C + 175 C SMF16A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W, 53.3V
10.000Expected 7/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL-2 3.8 A 200 W - 65 C + 175 C SMF33CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SOD-123-2 2.3 A 200 W - 65 C + 175 C SMF54A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SOD-123-2 1.5 A 200 W - 65 C + 175 C SMF70A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SOD-123-2 1.4 A 200 W - 65 C + 175 C SMF75A Reel, Cut Tape, MouseReel