ESD DFN Protection Devices

MCC ESD DFN Protection Devices offer fast response times and ultra-low capacitance (0.3pF to 620pF). The ESD DFN components feature a low 3.3V to 16V operating voltage, reverse stand-off voltage, and clamping voltages ranging from 11V to 75V. The devices have low leakage and are housed in small packages to save board space. The epoxy meets UL 94V-0 flammability rating and the devices have a moisture sensitivity level (MSL) of 1.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V&36V ESD Protectio n Device, 6.251In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 3 Channel 5.5 V, 36 V SMD/SMT 20 V, 75 V 6.5 V DFN-1616-6 5 A 100 W 100 pF 20 kV 25 kV - 55 C + 125 C ESDLC3603P3 Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD Protection Device Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

ESDLC0504P3 Reel, Cut Tape