MPQ24833-B LED Drivers

Monolithic Power Systems (MPS) MPQ24833-B LED Drivers are 55V, 3A LED lighting drivers suitable for step-down, inverting step-up/step-down, and step-up applications. These drivers achieve 3A of output current with excellent load and line regulation over a wide input supply range. The current mode operation provides a fast transient response and eases loop stabilization. MPS MPQ24833-B LED Drivers feature thermal shutdown, analog and PWM dimming, cycle-by-cycle peak current limiting, open-string protection, and output short-circuit protection (SCP). Typical applications include general LED illumination, LCD backlight panels, automotive lighting, portable multimedia players, and portable GPS devices.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Monolithic Power Systems (MPS) LED Lighting Driver ICs Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified 626In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 3 A SOIC-8 55 V 4.5 V 420 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified
2.459Expected 7/27/2026
Min.: 1
Mult.: 1
Reel: 2.500

1 Output Buck, Buck-Boost 3 A SOIC-8 55 V 4.5 V 420 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel