NL27WZ07DBVT1G

onsemi
863-NL27WZ07DBVT1G
NL27WZ07DBVT1G

Mfr.:

Description:
Buffers & Line Drivers LOG CMOS DUAL INVTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.380

Stock:
8.380 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,065 € 0,65 €
0,057 € 1,43 €
0,048 € 4,80 €
0,044 € 11,00 €
0,041 € 20,50 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,038 € 114,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
SC-74-6
32 mA
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS
Product Type: Buffers & Line Drivers
Series: NL27WZ07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NL27WZ07 Open Drain Dual Buffer

onsemi NL27WZ07 Open Drain Dual Buffer is a high-performance dual buffer with open drain outputs operating from a 1.65V to 5.5V supply. The internal circuit comprises multiple stages, including an open drain output, which provides the capability to set the output switching level. This feature allows the onsemi NL27WZ07 to interface two circuits to circuits of any voltage between VCC and 7V using an external resistor and power supply. This product is for general use and is suitable for many different applications.