Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps 29A 420KHz CMOS Input/Output Amp. 4.444In Stock
6.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 420 kHz 140 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power 29uA, small offset, single 3.426In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 8.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.15 MHz 890 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV521 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 23.265In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower 60 uA 2.4 MHz CMOS Op-Amp 17.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.4 MHz 1.1 V/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6391A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropwr 14A 150kHz 5V CMOS 11.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 150 kHz 40 mV/us 1.2 mV 10 pA 5.5 V 1.5 V 9 uA 56 mA 61 dB 100 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV711 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 3.214In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz 2.249In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.3 MHz 500 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6291 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 2.709In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 16.074In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 3.594In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.15 MHz 890 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV521A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp 1.179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8 kHz 3 mV/us 3 mV 30 pA 5.5 V 1.5 V 580 nA 5 mA 90 dB 265 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSU101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op 2.890In Stock
1.200Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 120 kHz 40 mV/us 800 uV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 203In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 1.3 MHz 700 mV/us 6 mV 110 nA 5.5 V 2.3 V 180 uA 26 mA 68 dB 31 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMX321 Reel