1SP0635D2S1-17

Power Integrations
869-1SP0635D2S1-17
1SP0635D2S1-17

Mfr.:

Description:
Gate Drivers 1SP0635 PI Gate Driver ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,93 € 116,93 €
106,28 € 1.275,36 €
106,26 € 4.462,92 €
97,63 € 9.958,26 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS: N
IGBT Drivers
35 A
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Input Voltage - Max: 15.5 V
Input Voltage - Min: 14.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 6
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

TARIC:
8537109899
CNHTS:
8542399000
CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

1SP0635x-17 Single Channel IGBT Driver

Power Integrations 1SP0635x-17 Single Channel IGBT Driver is a compact, high-performance, plug-and-play device designed for 1700V 130mm x 140mm and 190mm x 140mm IGBT modules. The master driver 1SP0635x2M1-17 features a fiber-optic interface with a built-in isolated DC power supply. 1SP0635x-17 can be used as a stand-alone driver or with up to three 1SP0635D2S1-17 slaves to drive up to four parallel-connected IGBT modules.