Sulfur Tolerant Chip Resistors

ROHM Semiconductors Sulfur Tolerant Chip Resistors have a special construction that prevents sulfur gas penetration, significantly increasing reliability. Depending on the model, these resistors range from 1005mm to 2012mm in size and have a 50V to 150V rating. These ROHM Semiconductors Sulfur Tolerant Chip Resistors have an operating temperature range of -55°C to 155°C and are ISO9001/ISO/TS16949 certified. 

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
ROHM Semiconductor Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 47,000 Ohm 2.875In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape SFR 47 kOhms 660 mW (2/3 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors
ROHM Semiconductor Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-1%, 4.70 Ohm 70In Stock
5.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape SFR 4.7 Ohms 660 mW (2/3 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade Anti-Surge Resistors