35TAV220M8X10.5

Rubycon
232-35TAV220M8X10.5
35TAV220M8X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,48 € 4,80 €
0,433 € 43,30 €
0,351 € 175,50 €
0,318 € 318,00 €
0,30 € 750,00 €
0,291 € 1.455,00 €
0,267 € 2.670,00 €

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
35 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
4000 Hour
Aluminum Electrolytic Capacitors
20 %
500 mA
150 mOhms
- 40 C
+ 125 C
TAV
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TAV SMD Aluminum Electrolytic Capacitors

Rubycon TAV SMD Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. The Rubycon TAV series capacitors feature a 35VDC rated voltage range, a -40°C to +125°C temperature range, and a 47μF to 330μF capacitance range with ±20% tolerance.