RVCU High-Voltage Low VCR AEC-Q200 Resistors

Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors feature a special material and design for high working voltages. The resistors are AEC-Q200-compliant and meet IEC-62368 (75KΩ to 27MΩ) standards. Stackpole High-Voltage Low VCR Resistors offer a power rating of up to 1W and maximum working voltages from 800V to 3000V.

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
SEI Stackpole Thick Film Resistors - SMD 100KOhms 0.33W 1206 100ppm 1% HiVolt LowVCR AEC-Q200 8.793In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RVCU 100 kOhms 330 mW (1/3 W) 1 % 100 PPM/C - 55 C + 155 C 800 V 1206 3216 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 10MOhms 0.33W 1206 100ppm 1% HiVolt LowVCR AEC-Q200 8.957In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RVCU 10 MOhms 330 mW (1/3 W) 1 % 100 PPM/C - 55 C + 155 C 800 V 1206 3216 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 1MOhms 0.33W 1206 100ppm 1% HiVolt LowVCR AEC-Q200 8.778In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RVCU 1 MOhms 330 mW (1/3 W) 1 % 100 PPM/C - 55 C + 155 C 800 V 1206 3216 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 20MOhms 0.33W 1206 100ppm 1% HiVolt LowVCR AEC-Q200 8.490In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RVCU 20 MOhms 330 mW (1/3 W) 1 % 100 PPM/C - 55 C + 155 C 800 V 1206 3216 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0.33W 1206 100ppm 1% HiVolt LowVCR AEC-Q200 14.575In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RVCU 2 MOhms 330 mW (1/3 W) 1 % 100 PPM/C - 55 C + 155 C 800 V 1206 3216 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 30MOhms 0.33W 1206 100ppm 1% HiVolt LowVCR AEC-Q200 9.737In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RVCU 30 MOhms 330 mW (1/3 W) 1 % 100 PPM/C - 55 C + 155 C 800 V 1206 3216 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 100KOhms 0.5W 2010 100ppm 1% HiVolt LowVCR AEC-Q200 6.480In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 100 kOhms 500 mW (1/2 W) 1 % 100 PPM/C - 55 C + 155 C 2 kV 2010 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 10MOhms 0.5W 2010 100ppm 1% HiVolt LowVCR AEC-Q200 7.868In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 10 MOhms 500 mW (1/2 W) 1 % 100 PPM/C - 55 C + 155 C 2 kV 2010 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 1MOhms 0.5W 2010 100ppm 1% HiVolt LowVCR AEC-Q200 7.872In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 1 MOhms 500 mW (1/2 W) 1 % 100 PPM/C - 55 C + 155 C 2 kV 2010 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 200KOhms 0.5W 2010 100ppm 1% HiVolt LowVCR AEC-Q200 7.965In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 200 kOhms 500 mW (1/2 W) 1 % 100 PPM/C - 55 C + 155 C 2 kV 2010 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 20MOhms 0.5W 2010 100ppm 1% HiVolt LowVCR AEC-Q200 7.295In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 20 MOhms 500 mW (1/2 W) 1 % 100 PPM/C - 55 C + 155 C 2 kV 2010 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0.5W 2010 100ppm 1% HiVolt LowVCR AEC-Q200 7.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 2 MOhms 500 mW (1/2 W) 1 % 100 PPM/C - 55 C + 155 C 2 kV 2010 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 30MOhms 0.5W 2010 100ppm 1% HiVolt LowVCR AEC-Q200 7.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 30 MOhms 500 mW (1/2 W) 1 % 100 PPM/C - 55 C + 155 C 2 kV 2010 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 100KOhms 1W 2512 100ppm 1% HiVolt LowVCR AEC-Q200 7.301In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 100 kOhms 1 W 1 % 100 PPM/C - 55 C + 155 C 3 kV 2512 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 10MOhms 1W 2512 100ppm 1% HiVolt LowVCR AEC-Q200 7.840In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 10 MOhms 1 W 1 % 100 PPM/C - 55 C + 155 C 3 kV 2512 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 1MOhms 1W 2512 100ppm 1% HiVolt LowVCR AEC-Q200 7.217In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 1 MOhms 1 W 1 % 100 PPM/C - 55 C + 155 C 3 kV 2512 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 200KOhms 1W 2512 100ppm 1% HiVolt LowVCR AEC-Q200 7.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 200 kOhms 1 W 1 % 100 PPM/C - 55 C + 155 C 3 kV 2512 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 20MOhms 1W 2512 100ppm 1% HiVolt LowVCR AEC-Q200 4.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 20 MOhms 1 W 1 % 100 PPM/C - 55 C + 155 C 3 kV 2512 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 2MOhms 1W 2512 100ppm 1% HiVolt LowVCR AEC-Q200 7.064In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 2 MOhms 1 W 1 % 100 PPM/C - 55 C + 155 C 3 kV 2512 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 30MOhms 1W 2512 100ppm 1% HiVolt LowVCR AEC-Q200 7.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RVCU 30 MOhms 1 W 1 % 100 PPM/C - 55 C + 155 C 3 kV 2512 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 200KOhms 0.33W 1206 100ppm 1% HiVolt LowVCR AEC-Q200 702In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RVCU 200 kOhms 330 mW (1/3 W) 1 % 100 PPM/C - 55 C + 155 C 800 V 1206 3216 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Voltage Anti-Sulfur Resistors