ACEPACK™ IGBT Modules

STMicroelectronics​ ACEPACK™ IGBT Modules are a family of new plastic power modules developed to address power management solutions and industrial applications. The ACEPACK™ 1 and ACEPACK™ 2 packages are introduced with both Converter Inverter Brake (CIB) and six-pack topologies that integrate the advanced trench-gate field-stop technologies. These ACEPACK IGBT-modules feature ACEPACK 1 or ACEPACK 2 power modules, integrated Negative Temperature Coefficient (NTC), and CIB or six-pack topology. These modules cover the appropriate use of the new IGBT-technology by representing the best compromise between conduction and switching-loss to maximize efficiency by 20kHz. These IGBT modules are ideal for application in industrial motor drives, solar panels, welding, and inverters.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Gate-Emitter Leakage Current Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics IGBT Modules ACEPACK 1 converter inverter brake 1200 V, 15 A trench gate field-stop IGBT M se Non-Stocked Lead-Time 52 Weeks
Min.: 18
Mult.: 18

IGBT Modules 3-Phase Inverter 1.2 kV 1.95 V 15 A 500 nA 142.8 W ACEPACK1 - 40 C + 150 C Tray
STMicroelectronics IGBT Modules ACEPACK 1 sixpack topology, 1200 V, 25 A, trench gate field-stop IGBT M series, Non-Stocked Lead-Time 52 Weeks
Min.: 36
Mult.: 18

IGBT Modules 6-Pack 1.2 kV 1.95 V 25 A 500 nA 197 W ACEPACK1 - 40 C + 150 C Tray
STMicroelectronics IGBT Modules ACEPACK 1 sixpack topology, 650 V, 50 A trench gate field-stop IGBT M series, so Non-Stocked Lead-Time 20 Weeks
Min.: 36
Mult.: 18

IGBT Modules 6-Pack 650 V 2.3 V 50 A 500 nA 208 W ACEPACK-1 - 40 C + 150 C Tray
STMicroelectronics IGBT Modules ACEPACK 1 converter inverter brake 1200 V, 15 A trench gate field-stop IGBT M se Non-Stocked Lead-Time 20 Weeks
Min.: 18
Mult.: 18

IGBT Modules Converter Inverter Brake 1.2 kV 1.95 V 15 A 500 nA 142.8 W ACEPACK1 - 40 C + 150 C Tray