L9908 Automotive 3-Phase Motor Gate Driver Units

STMicroelectronics L9908 Automotive 3-Phase Motor Gate Driver Units (GDU) are designed for controlling 6 N-channel FETs for brushless motors in automotive applications. The three half-bridge driver channels (HS/LS couples) independently configure different load driving and withstand -14V to +95V excursion on motor pins. The pre-driver stages are controlled through 6 dedicated parallel inputs to support duty cycle operations from 0% to 100%. This feature also allows the implementation of all kinds of electric motor control strategies.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Output Current Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Automotive 3-phase motor gate driver unit 1.312In Stock
Min.: 1
Mult.: 1
Reel: 2.400

Brushless DC Motor Controllers 3 Phase 40 mA - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Motor/Motion/Ignition Controllers & Drivers Automotive 3-phase motor gate driver unit 1.486In Stock
Min.: 1
Mult.: 1

Brushless DC Motor Controllers 3 Phase 55 mA 25 mA - 40 C + 150 C SMD/SMT TQFP-48 AEC-Q100