LP875230ERNFRQ1

Texas Instruments
595-LP875230ERNFRQ1
LP875230ERNFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 10A 2-p h ase + 1-phase + 1-p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,95 € 5,95 €
4,42 € 44,20 €
4,12 € 103,00 €
3,63 € 363,00 €
3,44 € 860,00 €
3,09 € 1.545,00 €
2,61 € 2.610,00 €
Full Reel (Order in multiples of 3000)
2,49 € 7.470,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
LP87523
Converters
SMD/SMT
VQFN-HR-26
4 A, 8 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
1 uA
Reel
Cut Tape
MouseReel
Application: Automotive Infotainment, Camera Power Applications, Cluster, Radar
Brand: Texas Instruments
Operating Supply Voltage: 3.7 V
Output Voltage Range: 600 mV to 3.36 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.