2392784-5

TE Connectivity
571-2392784-5
2392784-5

Mfr.:

Description:
Headers & Wire Housings 5P, RAST 5 Tab Header, THV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.065

Stock:
1.065 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,972 € 9,72 €
0,963 € 17,33 €
0,856 € 92,45 €
0,767 € 386,57 €
0,731 € 789,48 €
0,708 € 1.529,28 €
0,702 € 3.790,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Header
5 Position
5 mm (0.197 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
Wire-to-Board
- 40 C
+ 120 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 16 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 18
Subcategory: Headers & Wire Housings
Voltage Rating: 400 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

Next Generation RAST 5.0 High Retention Headers

TE Connectivity's Next Generation RAST 5.0 High Retention Headers provide a secure connection with customisable features to meet the specific requirements of the application. The Printed Circuit Board (PCB) tabs in these retention headers are inserted from the top-down during the assembly, departing from the conventional bottom-up tab assembly method. This delivers a greater retention  force and supports easier assemblies. The RAST 5.0 headers incorporate a 20A rated current, 5000MΩ insulation resistance and 3000V/m dielectric strength. These next-generation headers  are available in potted or standard versions  and in a tube or bulk packaging to meet a range of assembly needs. The RAST 5.0 high-retention headers are suitable for use in front-loading washing  machines, air-conditioners and small home appliances.