LM239 Texas Instruments Analog Comparators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators QUAD Diff COMPARATOR A 595-LM239AQDREP A 595-LM239AQDREP 12.549In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM239AQDRG4Q1 18.211In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators EP Quad Diff Compara tor 2.176In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 2 mA 6 mA 2.5 mV 50 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential 1.447In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2 mA 6 mA 2 mV 250 nA - 25 C + 85 C LM239 Tube
Texas Instruments Analog Comparators Quad GP Differential A 595-LM239AD A 595-LM239AD 4.684In Stock
7.500Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 25 C + 85 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad GP Differential A 595-LM239D A 595-LM239D 7.024In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator 2.689In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator A 595- A 595-LM239AQDRG4Q1 1.326In Stock
2.500Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 3 mV 250 nA - 55 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM23 A 595-LM239PW 6.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Quad Compar 83In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns Differential 2 V 36 V 2 mA 6 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator A 595- A 595-LM239AQDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 2 mA 6 mA 2.5 mV 50 nA - 55 C + 125 C LM239A Reel
Texas Instruments Analog Comparators EP Quad Diff Compara tor A 595-LM239AMDR A 595-LM239AMDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 2 mA 6 mA 2.5 mV 50 nA - 55 C + 125 C LM239A Reel
Texas Instruments Analog Comparators Mil Enhance Quad Dif f Comparator A 595- A 595-LM239AMPWREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 2 mA 6 mA 2.5 mV 50 nA - 55 C + 125 C LM239A Reel