MOSFETs SiC MOSFETs

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
IXYS SiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO267-7L 790In Stock
Cut Tape
8,45 €
4,65 €
4,33 €
4,10 €
Reel
4,10 €
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-7L 1 Channel 1.2 kV 41 A 104 mOhms - 5 V, + 20 V 4.5 V 53 nC - 55 C + 175 C 250 W Enhancement
IXYS SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO-263-7L 813In Stock
Cut Tape
10,25 €
6,75 €
6,10 €
5,55 €
Reel
5,08 €
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-7L 1 Channel 1.2 kV 65 A 53 mOhms - 5 V, + 20 V 4.5 V 110 nC - 55 C + 175 C 417 W Enhancement
IXYS SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO267-7L 760In Stock
Cut Tape
12,32 €
8,63 €
7,17 €
Reel
6,71 €
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-7L 1 Channel 1.2 kV 79 A 39 mOhms - 5 V, + 20 V 4.5 V 135 nC - 55 C + 175 C 395 W Enhancement
IXYS SiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TOLL 2.084In Stock
Cut Tape
11,16 €
6,32 €
6,24 €
5,83 €
Reel
5,83 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TOLL-8 1 Channel 650 V 111 A 33 mOhms - 5 V, + 20 V 4.5 V 125 nC - 55 C + 175 C 600 W Enhancement
IXYS SiC MOSFETs 650V 25mohm (100A a. 25C) SiC MOSFET in TO247-4L 520In Stock
11,37 €
6,45 €
5,98 €
Min.: 1
Mult.: 1
Through Hole TO-247-4L 1 Channel 650 V 99 A 33 mOhms - 5 V, + 20 V 4.5 V 125 nC - 55 C + 175 C 454 W Enhancement
IXYS SiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO247-4L 374In Stock
8,51 €
4,70 €
4,22 €
Min.: 1
Mult.: 1
Through Hole TO-247-4L 1 Channel 1.2 kV 41 A 104 mOhms - 5 V, + 20 V 4.5 V 53 nC - 55 C + 175 C 250 W Enhancement
IXYS SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO247-4L 537In Stock
Cut Tape
10,47 €
6,76 €
6,27 €
Reel
5,47 €
5,23 €
Min.: 1
Mult.: 1
: 450
Through Hole TO-247-4L 1 Channel 1.2 kV 65 A 52 mOhms - 5 V, + 20 V 4.5 V 110 nC - 55 C + 175 C 375 W Enhancement
IXYS SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO247-4L 282In Stock
12,79 €
7,34 €
6,97 €
Min.: 1
Mult.: 1
Through Hole TO-247-4L 1 Channel 1.2 kV 79 A 39 mOhms - 5 V, + 20 V 135 nC - 55 C + 175 C 395 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 40A N-CH SIC 954In Stock
Cut Tape
13,86 €
8,26 €
Reel
7,83 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TO-263-7LA 1 Channel 1.2 kV 40 A 47 mOhms - 4 V, + 21 V 4.8 V 91 nC + 175 C Enhancement
Nexperia SiC MOSFETs NSF017120T2A0/SOT8107/X.PAK 596In Stock
Cut Tape
17,50 €
11,15 €
11,11 €
Reel
10,56 €
Min.: 1
Mult.: 1
: 800
SMD/SMT SOT8107-2-7 1 Channel 1.2 kV 122 A 26 mOhms - 10 V, + 22 V 2.9 V 190 nC - 55 C + 175 C 517 W Enhancement
Nexperia SiC MOSFETs NSF060120D7A0-Q/SOT8070/TO263- 523In Stock
Cut Tape
8,30 €
4,57 €
4,27 €
Reel
4,00 €
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-7 1 Channel 1.2 kV 38 A 90 mOhms - 10 V, + 22 V 2.9 V 57 nC - 55 C + 175 C 183 W Enhancement
SemiQ SiC MOSFETs Gen3 1200V, 80mohm SiC MOSFET, TO-247-4L 154In Stock
6,02 €
3,36 €
3,14 €
2,58 €
2,49 €
Min.: 1
Mult.: 1
Through Hole TO-247-4L 1 Channel 1.2 kV 70 A 100 mOhms - 4.5 V, + 18 V 4 V 53 nC - 55 C + 175 C 147 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 21mO, 1200V, TO-247-4 LP, Industrial 384In Stock
16,56 €
9,70 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 100 A 35 mOhms - 8 V, + 19 V 3.8 V 177 nC - 40 C + 175 C 405 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 32mO, 1200V, TO-247-4 LP, Industrial 750In Stock
12,19 €
6,83 €
6,54 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 69 A 55 mOhms - 8 V, + 19 V 3.8 V 118 nC - 40 C + 175 C 278 W Enhancement
Central Semiconductor SiC MOSFETs 1700V Through-Hole MOSFET N-Channel SiC 29In Stock
92,11 €
76,63 €
69,80 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1 Channel 1.7 kV 37 A 20 V 2.6 V - 55 C + 175 C 28 W Depletion
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC MOSFET G2 207In Stock
240Expected 10/28/2027
10,70 €
7,74 €
6,45 €
5,74 €
5,37 €
Min.: 1
Mult.: 1
Through Hole PG-TO247-4-U02 1 Channel 1.2 kV 48 A 51 mOhms - 10 V, + 25 V 5.1 V 39 nC - 55 C + 175 C 218 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC MOSFET G2 29In Stock
3.120On Order
8,90 €
4,83 €
4,46 €
4,45 €
4,34 €
Min.: 1
Mult.: 1
Through Hole PG-TO247-4-U02 1 Channel 1.2 kV 38 A 69 mOhms - 10 V, + 25 V 5.1 V 30 nC - 55 C + 175 C 182 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC MOSFET G2 240In Stock
8,08 €
5,08 €
4,46 €
3,72 €
Min.: 1
Mult.: 1
Through Hole PG-TO247-4-U02 1 Channel 1.2 kV 28 A 103 mOhms - 10 V, + 25 V 5.1 V 21 nC - 55 C + 175 C 143 W Enhancement CoolSiC
Nexperia SiC MOSFETs NSF030120D7A0-Q/SOT8070/TO263- 660In Stock
Cut Tape
10,28 €
6,85 €
5,33 €
5,30 €
Reel
5,30 €
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-7 1 Channel 1.2 kV 69 A 45 mOhms - 10 V, + 22 V 2.9 V 113 nC - 55 C + 175 C 306 W Enhancement
Nexperia SiC MOSFETs NSF040120D7A1-Q/SOT8070/TO263- 795In Stock
Cut Tape
9,39 €
6,48 €
5,53 €
Reel
4,68 €
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-7 1 Channel 1.2 kV 54 A 60 mOhms - 10 V, + 22 V 2.9 V 81 nC - 55 C + 175 C 250 W Enhancement
Nexperia SiC MOSFETs NSF040120D7A1/SOT8070/TO263-7L 795In Stock
Cut Tape
9,04 €
5,06 €
Reel
4,48 €
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-7 1 Channel 1.2 kV 54 A 60 mOhms - 10 V, + 22 V 2.9 V 81 nC - 55 C + 175 C 250 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 900mO, 1700V, TO-247-3PF, Industrial 251In Stock
4,61 €
2,34 €
2,12 €
1,80 €
1,71 €
Min.: 1
Mult.: 1
Through Hole TO-3PF-3 1 Channel 1700 V 4 A 1.25 Ohms - 8 V, + 20 V 4.2 V 10 nC - 55 C + 175 C 33 W Enhancement
Infineon Technologies SiC MOSFETs Leverages switching performance while enabling the benefits of top-side cooling 691In Stock
3.600Expected 8/5/2027
Cut Tape
11,97 €
7,76 €
6,93 €
6,34 €
5,92 €
Reel
5,92 €
Min.: 1
Mult.: 1
: 1.800
SMD/SMT 1 Channel 650 V 82 A 33 mOhms - 10 V, + 25 V 5.6 V 42 nC - 55 C + 175 C 365 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs Leverages switching performance while enabling the benefits of top-side cooling 849In Stock
1.800Expected 6/3/2027
Cut Tape
9,80 €
5,48 €
5,26 €
4,98 €
Reel
4,98 €
Min.: 1
Mult.: 1
: 1.800
SMD/SMT 1 Channel 650 V 68 A 41 mOhms - 10 V, + 25 V 5.6 V 34 nC - 55 C + 175 C 312 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 650 V, 10 mohm G2 238In Stock
240Expected 11/30/2026
22,16 €
14,07 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1 Channel 650 V 130 A 13.1 mOhms - 10 V, + 25 V 5.6 V 112 nC - 55 C + 175 C 440 W Enhancement CoolSiC