B3293 - X2 Heavy Duty Safety Capacitors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm 1.313In Stock
Min.: 1
Mult.: 1
Reel: 700

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP 0.068 uF 20% LS 27.5mm 837In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm 11In Stock
Min.: 1
Mult.: 1
Reel: 680

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 22.5mm 737In Stock
1.600Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 400

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP 1uF 10% 285In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 22.5mm 1.641In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm 1.273In Stock
Min.: 1
Mult.: 1

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm 3.204In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 22.5mm
3.200Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 400

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm
4.790Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 600

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm
650Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 550

0.47 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 410nF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2.040
Mult.: 2.040

305 VAC Safety Film Capacitors 2 Pin B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 2.2uF 10% MKT X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.380
Mult.: 1.380

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 14 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 25 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.15 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.720
Mult.: 2.720
Reel: 680

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors 1 5uF 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1.120
Mult.: 1.120

Safety Film Capacitors 2 Pin B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1uF 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1.280
Mult.: 1.280

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.68uF 2 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.22uF 1 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.520
Mult.: 2.520

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.15uF 1 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.880
Mult.: 2.880

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 2.040
Mult.: 2.040

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 0.33uF 10% 1600Vdc LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 960
Mult.: 960

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 1.6 kVDC Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0 27uF 10% 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000

Safety Film Capacitors B3293 - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.400
Mult.: 1.400
Reel: 350

0.47 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
EPCOS / TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.040
Mult.: 1.040

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 23 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.82uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2.040
Mult.: 2.040

305 VAC Safety Film Capacitors 2 Pin B3293* - X2 Heavy Duty AEC-Q200 Bulk