Op Amps - Operational Amplifiers Operational Amplifiers - Op Amps

Results: 7.705
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 4.677In Stock
Cut Tape
1,15 €
0,838 €
0,759 €
0,672 €
Reel
0,565 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 4 MHz 2 V/us 1.7 uV 500 fA 5.5 V 2.5 V 585 uA 50 mA 77 dB 27 nV/sqrt Hz HVSOF-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps General purpose JFET quad Op Amp 48.920In Stock
Cut Tape
1,60 €
1,07 €
1,06 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 4 MHz 16 V/us 3 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084BC Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 28.858In Stock
Cut Tape
1,36 €
0,998 €
0,903 €
0,80 €
Reel
0,63 €
Min.: 1
Mult.: 1
: 2.500
2 Channel VSSOP-8 SMD/SMT - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA244NA A 595-OPA244NA/250 Lead-Time 26 Weeks
Cut Tape
1,77 €
1,31 €
1,20 €
1,07 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 430 kHz 100 mV/us 1.5 mV 25 nA 36 V 2.2 V 50 uA 12 mA 98 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C 40 fA OPA244 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 4.5-MHz low-pow 6.605In Stock
Cut Tape
3,57 €
2,71 €
2,49 €
2,25 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 3.000
4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 560 uA 75 mA 130 dB 10.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C 82 fA OPA4991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 36-V 1.2-MH z low-power operati A A 595-TLV170IDBVR 27.790In Stock
Cut Tape
1,07 €
0,773 €
0,70 €
0,619 €
Reel
0,515 €
Min.: 1
Mult.: 1
: 250
1 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 16-V 4.5-MHz l 10.049In Stock
Cut Tape
2,35 €
1,75 €
1,60 €
1,44 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3.000
4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 75 dB 10.8 nV/sqrt Hz SOT-23-14 SMD/SMT No Shutdown - 40 C + 125 C 2 fA TLV9154 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 17MHz Lo Noise CMOS Input 1.8V OP Amps A A 926-LMV797MMX/NOPB 46.140In Stock
Cut Tape
1,91 €
1,52 €
1,43 €
1,32 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 1.000
2 Channel 17 MHz 9.5 V/us 1.65 mV 25 pA 5 V 1.8 V 1.3 mA 60 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 10 fA LMV797 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 16.874In Stock
Cut Tape
1,45 €
1,09 €
0,972 €
0,869 €
Reel
0,695 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V microPwr RL-RL O utput Dual Op Amp A A 595-OPA2170AIDCUR 22.280In Stock
Cut Tape
2,65 €
1,99 €
1,82 €
1,63 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 250
2 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR 59.322In Stock
Cut Tape
1,55 €
1,14 €
1,04 €
0,929 €
Reel
0,707 €
Min.: 1
Mult.: 1
: 2.500
1 Channel 2 MHz 3.6 V/us 2 mV 60 pA 16 V 3 V 950 uA 10 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C TLC271B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown A A 595-TLV2370IDBVR 19.436In Stock
Cut Tape
1,62 €
1,33 €
1,24 €
1,14 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 250
1 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C 0.0006 pA TLV2370 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power 31.019In Stock
Cut Tape
0,963 €
0,691 €
0,622 €
0,547 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 1 MHz 500 mV/us 5 mV 500 nA 18 V, 36 V 3 V, 15 V 7 mA 30 mA 70 dB 43 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C MC3303 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 39.894In Stock
Cut Tape
1,08 €
0,799 €
0,715 €
0,632 €
Reel
0,488 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 61.550In Stock
Cut Tape
0,912 €
0,658 €
0,582 €
0,516 €
Reel
0,393 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 56.732In Stock
Cut Tape
0,74 €
0,562 €
0,516 €
0,464 €
Reel
0,394 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 22 MHz 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 99 dB 7 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 32V 320mW 32V Single Supply 61.382In Stock
Cut Tape
0,826 €
0,576 €
0,517 €
0,452 €
Reel
0,325 €
Min.: 1
Mult.: 1
: 2.000
VSP-8 SMD/SMT NJM29 Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational A A 595-OPA210IDT 12.446In Stock
Cut Tape
3,41 €
2,57 €
2,37 €
2,13 €
Reel
1,73 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 18 MHz 6.4 V/us 5 uV 300 pA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 132 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 400 fA OPA210 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 2.7-V High Slew Rate R-To-R Output A 595-TLV2772IDGK 11.252In Stock
Cut Tape
3,44 €
2,60 €
2,39 €
2,16 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 5.1 MHz 10.5 V/us 1.6 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C 0.0006 pA TLV2772 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz RR IO operational am 23.010In Stock
Cut Tape
1,65 €
1,22 €
1,11 €
0,989 €
Reel
0,838 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 10 MHz 6 V/us 3 mV 10 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 1.3 fA TLV4316 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 37.408In Stock
Cut Tape
0,929 €
0,669 €
0,604 €
0,533 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C 10 fA TSV912 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-36V Quad Low Noise Low VIO Ind. Temp 51.077In Stock
Cut Tape
0,894 €
0,651 €
0,579 €
0,51 €
Reel
0,392 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 24 MHz 10 V/us 2 mV 650 nA 18 V, 36 V 1.5 V, 3 V 8.6 mA 37 mA 80 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C 500 fA MC33274A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr 1.8V RRIO Qu ad Op Amp A 926-LMV A 926-LMV934MAX/NOPB 26.552In Stock
2,07 €
1,62 €
1,47 €
1,36 €
1,30 €
Min.: 1
Mult.: 1
4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C 70 fA LMV934 Tube

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 316.693In Stock
Cut Tape
0,37 €
0,25 €
0,221 €
0,198 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 142.686In Stock
Cut Tape
0,688 €
0,493 €
0,444 €
0,389 €
Reel
0,284 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 4 MHz 16 V/us 6 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072A Reel, Cut Tape, MouseReel