Ceramic Fuse Cartridge Fuses

Results: 499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 250V 12A Slo-Blo 3AB 20In Stock
Min.: 1
Mult.: 1

325 Ceramic Fuses 12 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 500 A Board Mount Axial - 55 C + 125 C Bulk 6.65 mOhms
Littelfuse Cartridge Fuses 250V 1A Slo-Blo 3AB 25In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 1 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 389 mOhms
Littelfuse Cartridge Fuses 250V 7A Slo-Blo 3AB 24In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 7 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 22.7 mOhms
Littelfuse Cartridge Fuses 250V 12A Slo-Blo 3AB 32In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 12 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 500 A Holder / Clip Clip - 55 C + 125 C Bulk 6.65 mOhms
Littelfuse Cartridge Fuses 250V 6.25A Slo-Blo 3AB 13In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 6.25 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 34.55 mOhms
Littelfuse Cartridge Fuses 600V 1.5A AG Fast Acting 205In Stock
Min.: 1
Mult.: 1

478 Ceramic Fuses 1.5 A Fast Blow 600 VDC Board Mount Axial Bulk
Eaton Electronics Cartridge Fuses 600Vac/dc 3AB Fuse 500mA 66In Stock
Min.: 1
Mult.: 1

AHC Ceramic Fuses 500 mA Fast Blow 600 VAC 600 VDC 10 kA Board Mount Axial - 55 C + 125 C Bulk 1.0475 Ohms
Schurter Cartridge Fuses SLOW ACTING 5X20 8A 3.434In Stock
4.000Expected 9/24/2026
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 8 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 F 250V 6.3A 7.733In Stock
Min.: 1
Mult.: 1

SP 5x20 Ceramic Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SP 5X20 FUSE 16A F 2.772In Stock
Min.: 1
Mult.: 1
SP 5x20 Ceramic Fuses 16 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 630mA 1.414In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 630 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 1.25A 8.712In Stock
11.980On Order
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 1.6A 3.987In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 2A 5.410In Stock
18.700On Order
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 3.15A 7.469In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 5A 12.738In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 250V 6.3A 13.184In Stock
7.850Expected 9/2/2026
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 6.3 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SLOW ACTING 5X20 10A 12.451In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 150 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SLOW BLOW 5X20 12.5A 6.519In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 12.5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk
Schurter Cartridge Fuses SPT 5X20 FUSE 16A T 2.981In Stock
Min.: 1
Mult.: 1

SPT 5x20 Ceramic Fuses 16 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 300 VDC 1.5 kA Board Mount Axial Bulk
Schurter Cartridge Fuses SA 5X20 FF 250V 4A 377In Stock
Min.: 1
Mult.: 1

SA 5x20 Ceramic Fuses 4 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 40 C + 85 C Bulk
Schurter Cartridge Fuses SUT 6.3x32 FUSE 15A T 2.732In Stock
Min.: 1
Mult.: 1

SUT 6.3x32 Ceramic Fuses 15 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 500 A Holder / Clip Clip - 40 C + 85 C
Schurter Cartridge Fuses SHT 6.3x32 FUSE 1A T 20.132In Stock
7.610On Order
Min.: 1
Mult.: 1

SHT 6.3x32 Ceramic Fuses 1 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Holder / Clip Clip - 40 C + 85 C
Schurter Cartridge Fuses SHT 6.3x32 FUSE 3.15A T 4.380In Stock
7.730Expected 11/20/2026
Min.: 1
Mult.: 1

SHT 6.3x32 Ceramic Fuses 3.15 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Holder / Clip Clip - 40 C + 85 C
Schurter Cartridge Fuses SHT 6.3x32 FUSE 5A T 2.360In Stock
Min.: 1
Mult.: 1

SHT 6.3x32 Ceramic Fuses 5 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 500 VAC 400 VDC 1.5 kA Holder / Clip Clip - 40 C + 85 C