AB-MLD13-07-40

American Bright LED
442-AB-MLD13-07-40
AB-MLD13-07-40

Mfr.:

Description:
Display Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,55 € 251,55 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
Liquid Crystal Display Module
7 in
800 x 480
Backlight Type: LED
Brand: American Bright LED
Dimensions: 179.7 mm x 111.42 mm x 7.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product Type: Display Modules
Factory Pack Quantity: 24
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

AB-MLD13 7″ TFT LCD Modules

American Bright LED AB-MLD13 7″ TFT LCD Modules with Mini-LED backlight unit and 50 pins TTL RGB interface support 800 x RGB x 480 AAS mode. These modules display 262k or 16.7M colors and feature a 180° rotation display option. The AB-MLD13 LCD display modules also feature 169(H)/169(V) (CR>10) AAS technology ultra-wide viewing angle. These modules offer a 10000:1 ultra-high contrast ratio and excellent brightness (4,000 nits/3,000 nits), with 384 zones of local dimming. The AB-MLD13 LCD display modules are used in TFT LCD monitors and industrial applications.