459-GRF2105 RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier .4-5GHz NF .77dB OP1dB 22.5dBm 2.603In Stock
17.500Expected 9/29/2026
Min.: 1
Mult.: 1
: 2.500

400 MHz to 5 GHz 2.7 V to 5 V 67 mA 20.7 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 36 dBm - 40 C + 105 C GRF2105 Reel, Cut Tape, MouseReel
Guerrilla RF GRF2105W
Guerrilla RF RF Amplifier Broadband Linear LNA/Linear Driver for Infrastructure, Enhanced Gain Flatness; 0.4 - 5.0 GHz AEC-Q100 Automotive Qualified Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500
AEC-Q100 GRF2105 Reel