L5963DN-EHT

STMicroelectronics
511-L5963DN-EHT
L5963DN-EHT

Mfr.:

Description:
Switching Voltage Regulators Automotive dual monolithic switching regulator with LDO and HSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PowerSSO-EP-36
Buck
Adjustable
3 A
2 Output
23 uA
250 kHz
- 40 C
+ 105 C
AEC-Q100
L5963
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 3.5 V to 36 V
Load Regulation: 1 mV, 5 mV
Moisture Sensitive: Yes
Operating Supply Current: 250 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Automotive Dual Monolithic Switching Regulator
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L5963 Dual Monolithic Switching Regulator

STMicroelectronics L5963 Dual Monolithic Switching Regulator with LDO and HSD can operate as a standby regulator or a normal LDO. STMicroelectronics L5963 features internal power switches, a high side driver and a low dropout linear regulator. The regulators can connect directly to a vehicle battery. The synchronization input allows high operating frequency to reduce AM and FM interferences. L5963 is ideal for automotive applications where load dump protection and wide input voltage range are mandatory. 

In Stock: 933

Stock:
933 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,62 € 3,62 €
2,74 € 27,40 €
2,52 € 63,00 €
2,28 € 228,00 €
2,17 € 542,50 €
2,16 € 1.080,00 €
Full Reel (Order in multiples of 1000)
2,15 € 2.150,00 €
1,87 € 3.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩