MTS-Cable-40G-1M

Hirschmann
566-MTS-CABLE-40G-1M
MTS-Cable-40G-1M

Mfr.:

Description:
Fibre Optic Cable Assemblies 40G Stacking Cable,1M, Including 2*QSFP Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Hirschmann IT SFP
QSFP
QSFP
1 m
Brand: Hirschmann
Data Transmission Rate: 40 Gb/s
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 942999865
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

IT MAMMUTHUS Enterprise Managed Switches

Hirschmann IT MAMMUTHUS Enterprise Managed Switches provide a comprehensive solution for industrial Ethernet networks. These high-performance enterprise Ethernet switches offer a reliable, secure, and powerful solution for IT/OT convergence applications across multiple industries. These devices are designed to seamlessly integrate both IT and OT networks without relying on equipment from traditional IT manufacturers. Their advanced features, including Layer 2 and Layer 3 capabilities, make them ideal for IT/OT convergence and Industry 4.0 initiatives.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
735,24 € 735,24 €