01000056Z

Littelfuse
576-01000056Z
01000056Z

Mfr.:

Description:
Fuse Clips ACS PC 5MM CLIP BRASS/TIN-PLTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.690

Stock:
32.690
Can Dispatch Immediately
On Order:
18.000
Expected 3/26/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,304 € 1,52 €
0,282 € 2,82 €
0,219 € 10,95 €
0,157 € 15,70 €
0,154 € 38,50 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
100, 445, 030, 520
Traditional
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
10 A
Tin
Bulk
Body Material: Spring Brass
Brand: Littelfuse
Height: 10.7 mm
Length: 4.1 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 2000
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 250 V
Width: 5.9 mm
Part # Aliases: 576-01000056H 01000056H 100056
Unit Weight: 461,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99