MEM2080-00-128-00-A

GCT
640-MEM2080-0012800A
MEM2080-00-128-00-A

Mfr.:

Description:
Memory Card Connectors Micro SD, Push Push, SMT, Card Entry Normal, 1.28 mm profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.123

Stock:
2.123
Can Dispatch Immediately
On Order:
2.400
Expected 3/11/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
1,05 € 10,50 €
0,937 € 23,43 €
0,894 € 89,40 €
0,835 € 208,75 €
0,759 € 759,00 €
Full Reel (Order in multiples of 2400)
0,674 € 1.617,60 €
0,655 € 3.144,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.28 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
Brand: GCT
Contact Material: Phosphor Bronze
Height: 1.28 mm
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Series: MEM2080
Factory Pack Quantity: 2400
Subcategory: Memory Connectors & Sockets
Voltage Rating: 12 VAC, 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MicroSD Memory Card Connectors

GCT MicroSD Memory Card Connectors feature a push-push ejector type or a hinged style, both suitable for MicroSD Cards (formerly known as Trans-Flash or T-Flash). The push-push type offers a built-in spring system, braking tabs, and rib-wall in the inner housing for smooth, reliable entry and ejection. The hinged style is ideal for high vibration environments as it ensures a secure contact by locking down the card to restrict its movements. GCT MicroSD Memory Card Connectors are surface mount with profiles as low as 1.15mm and with or without a locating peg. They are available with a normally open switch, normally closed switch, without a switch, or a card detection switch in a normally open configuration.