L000947-01

TE Connectivity / Linx Technologies
712-L000947-01
L000947-01

Mfr.:

Description:
Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,72 € 17,20 €
1,57 € 39,25 €
1,42 € 142,00 €
1,34 € 335,00 €
1,29 € 645,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 5000)
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
7.125 GHz
Bluetooth
GPS
WiFi
1.8 dB
50 Ohms
3.2:1
Chip
1 Band
PCB Mount
SMD/SMT
SMA-Female
3.2 mm
1.6 mm
0.5 mm
Reel
Cut Tape
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 5000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g

Wi-Fi® Chip Antennas

TE Connectivity / Linx Technologies Wi-Fi® Chip Antennas offer a full range of single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverage to satisfy current and future Wi-Fi 6E, Wi-Fi 7, and Wi-Fi 8 requirements. The lineup also includes antennas mounted on an evaluation board with matching circuits. TE Linx chip antennas support WLAN, Wi-Fi, Zigbee®, BLUETOOTH®, IEEE802.11 a/b/g/n/ac, and GPS. These antennas feature good voltage standing wave ratio (VSWR) and gain, as well as a small size and clearance. These surface-mount devices include linear polarization, ultra-low profile, and 50Ω feed point impedance, making them ideal for many IoT applications.