726-BSS215PH6327XT MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging

Infineon Technologies MOSFETs P-Ch -20V -1.5A SOT-23-3 14.228In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 1.5 A 105 mOhms - 12 V, 12 V 1.2 V 3.6 nC - 55 C + 150 C 500 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies MOSFETs P-Ch -20V -1.5A SOT-23-3 27.743In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 1.5 A 105 mOhms - 12 V, 12 V 1.2 V 3.6 nC - 55 C + 150 C 500 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel