FF8MR12W1M1HB11BPSA1

Infineon Technologies
726-FF8MR12W1M1HB11B
FF8MR12W1M1HB11BPSA1

Mfr.:

Description:
Discrete Semiconductor Modules CoolSiC MOSFET half-bridge module 1200 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,67 € 96,67 €
81,21 € 812,10 €
73,19 € 8.782,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Discrete Semiconductor Modules
RoHS:  
Half Bridge
Si
Tray
Brand: Infineon Technologies
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 24
Subcategory: Discrete and Power Modules
Tradename: EasyDUAL
Part # Aliases: FF8MR12W1M1H_B11 SP005634498
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8504409100
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

Reliable & Efficient Power Supply for Data Centers

Infineon Technologies Reliable and Efficient Power Supply for Data Centers are scalable solutions with power ratings from approximately 5kW to 50/60kW. This Infineon solution is ideal for uninterruptible power supplies (UPS) that require high power density and energy efficiency. These modules leverage various chip technologies, including Si IGBT, CoolSiC™ hybrid, and CoolSiC MOSFET, to meet diverse requirements for cost-effectiveness and performance. Infineon's portfolio addresses all system levels of a UPS with different voltage classes, and are set to expand offerings to include lower power rating classes.

EasyDUAL™ 1B IGBT Modules

Infineon Technologies EasyDUAL™ 1B IGBT Modules with CoolSiC™ MOSFETs deliver very low stray inductance and outstanding efficiency enabling higher frequencies, increased power density, and reduced cooling requirements. The 1200V, 8mΩ half-bridge modules feature an integrated NTC temperature sensor and PressFIT contact technology. Thermal interface material is available on the xHP_B11 variants. These devices feature 0 to 5V and +15V to +18V recommended gate drive voltage ranges, maximum gate-source voltages of +23V or -10V, and 17mΩ or 33mΩ drain-source on resistance options. Integrated mounting clamps provide rugged mounting assurance.