TLD23723ETXUMA1

726-TLD23723ETXUMA1
TLD23723ETXUMA1

Mfr.:

Description:
Infineon Three-channel low-side driver IC with power shift feature

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2.775

Stock:
2.775 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,894 € 8,94 €
0,60 € 60,00 €
0,492 € 246,00 €
0,431 € 431,00 €
Full Reel (Order in multiples of 3000)
0,396 € 1.188,00 €
0,359 € 2.154,00 €
0,356 € 3.204,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Infineon
RoHS:  
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: LITIX Basic+
Factory Pack Quantity: 3000
Tradename: LITIX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LITIX™ Basic+ LED Drivers

Infineon Technologies LITIX™ Basic+ LED Drivers are a scalable family of LED Drivers featuring 1 to 3 inputs/outputs and an integrated power shift circuit. Output currents from 5mA up to 360mA (with power shift) can be served with LITIX Basic+ LED Drivers. The LITIX Basic+ devices also have optimized diagnosis features as well as an improved output current accuracy. Several selectable fault management modes offer high design-in flexibility. In addition, the LITIX Basic+ Drivers flexible Single LED Short (SLS) feature enable these devices to go into a latched off-state, an active retry state, or a diagnosis state without channel deactivation.

FEATURED PRODUCTS
INFINEON