EKMC1607112

Panasonic Industry
769-EKMC1607112
EKMC1607112

Mfr.:

Description:
Board Mount Motion & Position Sensors PIR 170uA Lo Pro BLK STD Sens Hand Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
7 m
Digital
170 uA
3 V
6 V
+ 60 C
- 20 C
10.4 mm x 10.9 mm
Through Hole
Tray
Brand: Panasonic Industry
Operating Angle: 90 deg
Output Current: 100 uA
Product Type: Board Mount Motion & Position Sensors
Series: VZ
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: PaPIRs
Unit Weight: 4,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9031499000
CNHTS:
9031499000
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EKMB & EKMC Low-Profile Lens PIR Motion Sensors

Panasonic EKMB and EKMC Low-Profile Lens Passive Infrared (PIR) Motion Sensors feature a height of 10.9mm, compared to 14.4mm on a PaPIRs standard lens. This low-height design offers comparable performance to the standard lens by providing 32 detection zones, a 90° x 90° field of view, a 5m detection distance, and a 2.1mm focal distance. Panasonic Low-Profile Lens motion sensors are ideal for lighting control, security, appliances, and the Internet of Things (IoT).

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 8,23 €
7,44 € 37,20 €
6,80 € 68,00 €
6,55 € 327,50 €
6,33 € 633,00 €
6,25 € 3.125,00 €
5,72 € 5.720,00 €