QM33120WTR13

Qorvo
772-QM33120WTR13
QM33120WTR13

Mfr.:

Description:
RF Transceiver UWB Transceiver IC, AOA, WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.784

Stock:
2.784 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,62 € 13,62 €
12,34 € 123,40 €
11,45 € 286,25 €
10,31 € 1.031,00 €
9,54 € 2.385,00 €
8,76 € 4.380,00 €
7,75 € 7.750,00 €
Full Reel (Order in multiples of 3000)
6,81 € 20.430,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Transceiver
RoHS:  
Multiband
6.5 GHz to 8 GHz
6.8 Mb/s
1.5 V
3.6 V
19 mA
17 mA
14 dBm
- 40 C
+ 85 C
SPI
WLCSP-52
Reel
Cut Tape
Brand: Qorvo
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 3 V
Product Type: RF Transceiver
Sensitivity: - 9.3 dBm
Series: QM33120
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99

QM33120W Ultra-Wideband (UWB) Transceiver

Qorvo QM33120W Ultra-Wideband (UWB) Transceiver is a low-power, low-cost device compliant with IEEE Std. 802.15.4-2020 and IEEE Std. 802.15.4z-2020 (BPRF mode). The transceiver can be used in TWR, TDoA, and AoA systems to locate assets to an accuracy of 10cm. The device has a low external component count and supports enhanced Time-of-Flight security mode. The Qorvo QM33120W also provides a precision location and data transfer simultaneously.