15081800/04

krtkl
799-1508180004
15081800/04

Mfr.:

Description:
System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
84
Expected 3/23/2026
250
Expected 5/21/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 334 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,32 € 268,32 €

Product Attribute Attribute Value Select Attribute
krtkl
Product Category: System-On-Modules - SOM
RoHS:  
snickerdoodle
Xilinx
XC7Z020-3CLG400E
866 MHz
1 GB
1 GB
3.7 V to 17 V
Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
0 C
+ 85 C
88.9 mm x 50.8 mm
Brand: krtkl
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flash: 16MB, microSD
Memory Size: 256 kB
Memory Type: LPDDR2
Number of Cores: 2 Core
Processor Series: Zynq-7020
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: snickerdoodle black
Part # Aliases: 80-0004
Unit Weight: 31,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471900000
ECCN:
4A994.a

snickerdoodle black

krtkl’s snickerdoodle black system-on-module (SoM) is a Zynq-based system-on-module with dual-band Wi-Fi, BLE, 1GB RAM, 16MB flash, 180 I/O, and an SD card cage. It is the size of a business card. Built on a Xilinx® Zynq™-7020 system-on-chip (SoC) and a Texas Instruments WiLink™ 8 wireless module, snickerdoodle is designed to make high-performance, power-efficient computing and artificial intelligence (AI) at the network edge practical, affordable and scalable.