B74121U0055M060

EPCOS / TDK
871-B74121U0055M060
B74121U0055M060

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0201 5.5VDC Bi-Dir 0.55pF 7A a.8/20us 15kV 1nAa.5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40.000
Expected 4/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,139 € 1,39 €
0,065 € 6,50 €
0,057 € 28,50 €
0,04 € 40,00 €
0,038 € 190,00 €
0,029 € 290,00 €
Full Reel (Order in multiples of 20000)
0,029 € 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
SMD/SMT
5.6 V
8.6 V
0201 (0603 metric)
7 A
0.55 pF
- 40 C
+ 125 C
TVS Diode Ultra Low Clamp
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Operating Supply Voltage: 5.5 V
Product: TVS Diodes
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: B74121U55M60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Slim-Line Transient Voltage Suppressor Diodes

TDK Slim-Line Transient Voltage Suppressor (TVS) Diodes provide bidirectional electrostatic discharge (ESD) protection for one I/O line. These devices feature a low clamping voltage, low leakage current, and fast response time. The ultra-low capacitance enables excellent signal integrity for demanding high-speed interfaces, such as USB 3.1, HDMI, Displayport, and Thunderbolt. TDK Slim-Line TSV Diodes are available in general-purpose and ultra-low clamping variants with SMD packages and a wide -40°C to +125°C ambient temperature range. These TVS diodes are ideal for smartphones, true wireless earbuds, smartwatches, and many other wearable applications with tight space requirements.