ISL24021IRT065Z-T7A

Renesas / Intersil
968-ISL24021IRT065Z7
ISL24021IRT065Z-T7A

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL24021IRTZ 1AMP OU TPUT CUR SNGL RRIO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
25 MHz
19 V/us
1.4 mV
19 V
4.5 V
2.1 mA
300 mA
70 dB
TDFN-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
ISL24021
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 27 MHz
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Single
Unit Weight: 20,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99