B3293 - X2 Heavy Duty Safety Capacitors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm 1.280In Stock
Min.: 1
Mult.: 1
: 350

680 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm 6.144In Stock
Min.: 1
Mult.: 1
: 1.300

47 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm 4.650In Stock
Min.: 1
Mult.: 1
: 550

470 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1.234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.22 F 10 305Vac LS 22.5mm 2.855In Stock
Min.: 1
Mult.: 1
: 600

220 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 27.5mm 812In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.33uF 10% L/S=15mm 2.783In Stock
Min.: 1
Mult.: 1

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.82uF 1 0% 305Vac LS 22.5mm 1.418In Stock
Min.: 1
Mult.: 1

820 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm 5.035In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm 1.031In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 14 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 24.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm 1.976In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1uF 10% 265In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 22.5mm 7.472In Stock
2.040Expected 9/3/2026
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm 11In Stock
Min.: 1
Mult.: 1
: 680

220 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors ILM CAP 0.1uF 10% 305VAC LS 15mm 4.504In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .15uF 10% 305Vac LS 15mm 9In Stock
Min.: 1
Mult.: 1
: 900

150 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP 47nF 10% 500VDC 4.350In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 0.15uF 10% 305Vac LS 15mm 352In Stock
8.000Expected 10/29/2026
Min.: 1
Mult.: 1

150 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.56uF 1 0% 305Vac LS 22.5mm 437In Stock
Min.: 1
Mult.: 1

560 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .22uF 20% 305Vac LS 15mm 470In Stock
1.360Expected 8/31/2026
Min.: 1
Mult.: 1
: 680

220 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm 3.653In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 0.068 uF 20% LS 27.5mm 787In Stock
Min.: 1
Mult.: 1

68 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 2 15uF 20% 305Vac LS 37.5mm 854In Stock
Min.: 1
Mult.: 1

220 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm 2.390In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm 784In Stock
4.320Expected 12/3/2026
Min.: 1
Mult.: 1

470 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk