P6SMB400CA ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2.745In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 600W BiDir 20.807In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 400V 5% Bi-Directional 3.744In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 342V Oper., Bi-dir 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB - CA 342V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB - CA 342V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 342V, 548V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 342V, 548V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 600W BiDir Non-Stocked
Min.: 12.000
Mult.: 2.000
Reel: 2.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C P6SMB Reel