PS9821-1 High Speed Optocouplers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 9.247In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SSOP-8 1 Channel 15 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9821-1 Reel, Cut Tape, MouseReel
CEL PS9821-1
CEL High Speed Optocouplers 15Mbps Open Collect
No
1 Channel 15 Mb/s 2500 Vrms Open Collector 10 mA 1.65 V 5 ns 5 V 25 mA 40 mW - 40 C + 85 C Tube
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT SSOP-8 1 Channel 15 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9821-1 Reel
Renesas Electronics PS9821-1-V-AX
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SSOP-8 1 Channel 15 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9821-1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SSOP-8 1 Channel 15 Mb/s 2500 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9821-1 Reel, Cut Tape