SQJ110EPT1GE3 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Vishay Semiconductors MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET 17.759In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 N-Channel 1 Channel 100 V 170 A 6.3 mOhms - 20 V, 20 V 2.7 V 75 nC - 55 C + 175 C 500 W Reel, Cut Tape, MouseReel
Vishay MOSFETs SOT669 100V 170A P-CH MOSFET N/A

Si
Vishay MOSFETs SOT669 100V 170A P-CH MOSFET N/A

Si