DWM1000

Qorvo
772-DWM1000
DWM1000

Mfr.:

Description:
RF Modules DWM1000 UWB XCVR Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.490
Expected 1/1/2027
10.000
3.500
Expected 1/8/2027
6.500
Expected 2/5/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,51 € 25,51 €
21,81 € 545,25 €
18,55 € 1.855,00 €
16,23 € 4.057,50 €
Full Reel (Order in multiples of 500)
13,73 € 6.865,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Modules
RoHS:  
DWM1000
RF Transceivers
6.7392 GHz
I2C, SPI, UART
2.8 V
3.6 V
13 mA
- 40 C
+ 85 C
19.1 mm x 26.2 mm x 2.6 mm
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

DWM1000 Module

Qorvo DWM1000 Module is based on the DW1000 Ultra-Wideband (UWB) transceiver IC. The module integrates an antenna, all RF circuitry, power management, and clock circuitry. Qorvo DWM1000 is used in two-way ranging or TDOA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps.