LT1585 Series LDO Voltage Regulators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A 610In Stock
Min.: 1
Mult.: 1
Max.: 610

SMD/SMT DDPAK-3 3.3 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A 14In Stock
750Expected 7/1/2027
Min.: 1
Mult.: 1
Max.: 764
: 750

SMD/SMT DDPAK-3 3.3 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A 53In Stock
Min.: 1
Mult.: 1
Max.: 53

Through Hole Adjustable 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Adjustable 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A 13In Stock
Min.: 1
Mult.: 1
Max.: 13

Through Hole 3.45 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A
61Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 61

SMD/SMT DDPAK-3 Adjustable 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Adjustable 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A Non-Stocked Lead-Time 15 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT DDPAK-3 3.45 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Reel
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A Non-Stocked Lead-Time 17 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT DDPAK-3 Adjustable 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Adjustable 0 C + 150 C 1.25 V LT1585 Reel
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.38 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.45 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.6 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Through Hole 3.3 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

3.38 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Tube
Analog Devices LDO Voltage Regulators 7A, 4.6A, 3A L Drop Fast Resp Pos Regs A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

3.6 V 4.6 A 1 Output Positive 8 mA 2.35 V 7 V 72 dB Fixed 0 C + 150 C 1.25 V LT1585 Tube